Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7T2E225K335JH SMD Multilayer Ceramic Capacitor, 2.2 µF, 250 V, 2220 [5750 Metric], ± 10%, X7T](https://www.element14.cn/productimages/standard/en_GB/1886965-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7T2E225K335JHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258646RL
Cut Tape4258646
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7T2E225KT009W
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY37.690 | CNY37.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.690 (CNY42.5897) |
| 50+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY19.930 (CNY22.5209) |
| 500+ | CNY18.970 (CNY21.4361) |
| 1000+ | CNY17.320 (CNY19.5716) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7T2E225K335JHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258646RL
Cut Tape4258646
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7T2E225KT009W
Technical Datasheet
Capacitance2.2µF
Voltage(DC)250V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
6mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
