Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7R2A475K335JH SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1886965-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7R2A475K335JHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149914RL
Cut Tape4149914
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R2A475KT009W
Your Part Number
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.010 | CNY22.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.010 (CNY24.8713) |
| 50+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY11.020 (CNY12.4526) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY9.530 (CNY10.7689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7R2A475K335JHCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149914RL
Cut Tape4149914
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R2A475KT009W
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
6mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000503
