Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7R1H226M335JJ SMD Multilayer Ceramic Capacitor, 22 µF, 50 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/1886965-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7R1H226M335JJCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066785RL
Cut Tape4066785
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R1H226MT0Y9W
Your Part Number
575 In Stock
Need more?
575 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.460 | CNY60.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.460 (CNY68.3198) |
| 50+ | CNY38.920 (CNY43.9796) |
| 100+ | CNY37.020 (CNY41.8326) |
| 250+ | CNY35.730 (CNY40.3749) |
| 500+ | CNY34.430 (CNY38.9059) |
| 1000+ | CNY32.550 (CNY36.7815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7R1H226M335JJCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4066785RL
Cut Tape4066785
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R1H226MT0Y9W
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
