Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7R1E226M335JJ SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/1886965-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7R1E226M335JJCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258645RL
Cut Tape4258645
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R1E226MT0Y9W
Your Part Number
363 In Stock
Need more?
363 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.080 | CNY38.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.080 (CNY43.0304) |
| 50+ | CNY23.840 (CNY26.9392) |
| 100+ | CNY22.010 (CNY24.8713) |
| 250+ | CNY21.140 (CNY23.8882) |
| 500+ | CNY20.260 (CNY22.8938) |
| 1000+ | CNY18.970 (CNY21.4361) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7R1E226M335JJCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258645RL
Cut Tape4258645
Product RangeMEGACAP CKG Series
Also Known AsCKG57KX7R1E226MT0Y9W
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeMEGACAP CKG Series
Product Length6mm
Product Width5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
6mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
