Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCK45-E3FD222ZYNNACopy
Order Code3924600
Product RangeCK45 Series
Also Known AsCK45-E3FD222ZYNNA
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.000 (CNY4.520) |
| 50+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 2000+ | CNY1.240 (CNY1.4012) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.00 (CNY22.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-E3FD222ZYNNACopy
Order Code3924600
Product RangeCK45 Series
Also Known AsCK45-E3FD222ZYNNA
Technical Datasheet
Capacitance2200pF
Voltage(DC)3kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicE
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- CK45 series high voltage ceramic, commercial grade, disc type capacitors with leads
- Compatible with halogen-free external resin coating
- Suitable for DC ballast applications
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
7.5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
E
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
