Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCK45-E3FD102ZYGNACopy
Manufacturer Standard Lead Time46 weeks
Order Code4379875
Product RangeCK45 Series
Also Known AsCK45-E3FD102ZYGNA
Your Part Number
3,945 In Stock
Need more?
3,945 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY0.952 (CNY1.0758) |
| 2000+ | CNY0.933 (CNY1.0543) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-E3FD102ZYGNACopy
Manufacturer Standard Lead Time46 weeks
Order Code4379875
Product RangeCK45 Series
Also Known AsCK45-E3FD102ZYGNA
Technical Datasheet
Capacitance1000pF
Voltage(DC)3kV
Capacitance Tolerance-20%, +80%
Dielectric Characteristic0
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
