Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCK45-B3FD331KYNNACopy
Order Code4149911
Product RangeCK45 Series
Also Known AsCK45-B3FD331KYNNA
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-B3FD331KYNNACopy
Order Code4149911
Product RangeCK45 Series
Also Known AsCK45-B3FD331KYNNA
Technical Datasheet
Capacitance330pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
B
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
