Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCK45-B3FD152KYGNACopy
Manufacturer Standard Lead Time34 weeks
Order Code4149908
Product RangeCK45 Series
Also Known AsCK45-B3FD152KYGNA
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 2000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-B3FD152KYGNACopy
Manufacturer Standard Lead Time34 weeks
Order Code4149908
Product RangeCK45 Series
Also Known AsCK45-B3FD152KYGNA
Technical Datasheet
Capacitance1500pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicB
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
1500pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
3kV
Dielectric Characteristic
B
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
