Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGB3B3X5R0J475K055AB SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2210838-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGB3B3X5R0J475K055ABCopy
Order Code
Re-Reel3416459RL
Cut Tape3416459
Product RangeCGB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoCGB3B3X5R0J475K055ABCopy
Order Code
Re-Reel3416459RL
Cut Tape3416459
Product RangeCGB Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCGB Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGB3B3X5R0J475K055AB
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
CGB Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
