Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGB2A1X7S0J105K033BC SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/2210838-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGB2A1X7S0J105K033BCCopy
Order Code
Re-Reel3416454RL
Cut Tape3416454
Product RangeCGB Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoCGB2A1X7S0J105K033BCCopy
Order Code
Re-Reel3416454RL
Cut Tape3416454
Product RangeCGB Series
Technical Datasheet
Capacitance1µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGB Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGB2A1X7S0J105K033BC
1 Product Found
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGB Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
6.3V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7S
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
