Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGB2A1X5R1C474K033BC SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0402 [1005 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2210838-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGB2A1X5R1C474K033BCCopy
Order Code
Re-Reel3416450RL
Cut Tape3416450
Product RangeCGB Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoCGB2A1X5R1C474K033BCCopy
Order Code
Re-Reel3416450RL
Cut Tape3416450
Product RangeCGB Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCGB Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGB Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
