Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGB1T3X6S0G104M022BB SMD Multilayer Ceramic Capacitor, 0.1 µF, 4 V, 0201 [0603 Metric], ± 20%, X6S](https://www.element14.cn/productimages/standard/en_GB/3490147-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGB1T3X6S0G104M022BBCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3651430RL
Cut Tape3651430
Product RangeCGB Series
Also Known AsCGB1T3X6S0G104MT000N
Your Part Number
3 In Stock
15,040 more incoming. You can reserve stock now
3 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.799 | CNY7.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.799 (CNY0.9029) |
| 100+ | CNY0.581 (CNY0.6565) |
| 500+ | CNY0.452 (CNY0.5108) |
| 2500+ | CNY0.363 (CNY0.4102) |
| 7500+ | CNY0.342 (CNY0.3865) |
| 15000+ | CNY0.278 (CNY0.3141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGB1T3X6S0G104M022BBCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3651430RL
Cut Tape3651430
Product RangeCGB Series
Also Known AsCGB1T3X6S0G104MT000N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)4V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeCGB Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6S
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
CGB Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
