Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGB1T3X5R0J104M022BB SMD Multilayer Ceramic Capacitor, 0.1 µF, 6.3 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/3490147-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGB1T3X5R0J104M022BBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3416447RL
Cut Tape3416447
Product RangeCGB Series
Also Known AsCGB1T3X5R0J104MT000N
Your Part Number
4,300 In Stock
Need more?
4,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.740 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.740 (CNY0.8362) |
| 100+ | CNY0.634 (CNY0.7164) |
| 500+ | CNY0.504 (CNY0.5695) |
| 2500+ | CNY0.405 (CNY0.4576) |
| 7500+ | CNY0.382 (CNY0.4317) |
| 15000+ | CNY0.306 (CNY0.3458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGB1T3X5R0J104M022BBCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3416447RL
Cut Tape3416447
Product RangeCGB Series
Also Known AsCGB1T3X5R0J104MT000N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)6.3V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCGB Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
CGB Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CGB1T3X5R0J104M022BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
