Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGAEA1X7R1H473M030BC SMD Multilayer Ceramic Capacitor, 0.047 µF, 50 V, 0204 [0510 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489767-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGAEA1X7R1H473M030BCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3373860RL
Cut Tape3373860
Product RangeCGA Series
Also Known AsCGAEA1X7R1H473MT00NN
Your Part Number
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.953 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.953 (CNY1.0769) |
| 100+ | CNY0.816 (CNY0.9221) |
| 500+ | CNY0.648 (CNY0.7322) |
| 2500+ | CNY0.534 (CNY0.6034) |
| 7500+ | CNY0.488 (CNY0.5514) |
| 15000+ | CNY0.421 (CNY0.4757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGAEA1X7R1H473M030BCCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3373860RL
Cut Tape3373860
Product RangeCGA Series
Also Known AsCGAEA1X7R1H473MT00NN
Technical Datasheet
Capacitance0.047µF
Voltage(DC)50V
Capacitor Case / Package0204 [0510 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length0.5mm
Product Width1mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0204 [0510 Metric]
Dielectric Characteristic
X7R
Product Length
0.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
