Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGADN3X7R1E476M230LE SMD Multilayer Ceramic Capacitor, 47 µF, 25 V, 3025 [7563 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGADN3X7R1E476M230LECopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3228306RL
Cut Tape3228306
Product RangeCGA Series
Also Known AsCGADN3X7R1E476MT009S
Your Part Number
1,050 In Stock
Need more?
1,050 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.850 | CNY52.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.850 (CNY59.7205) |
| 50+ | CNY33.510 (CNY37.8663) |
| 100+ | CNY31.840 (CNY35.9792) |
| 250+ | CNY30.510 (CNY34.4763) |
| 500+ | CNY29.180 (CNY32.9734) |
| 1000+ | CNY27.560 (CNY31.1428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGADN3X7R1E476M230LECopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3228306RL
Cut Tape3228306
Product RangeCGA Series
Also Known AsCGADN3X7R1E476MT009S
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitor Case / Package3025 [7563 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length7.5mm
Product Width6.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
3025 [7563 Metric]
Dielectric Characteristic
X7R
Product Length
7.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
