Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9Q1C0G3A103G280KC SMD Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, 2220 [5750 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489975-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9Q1C0G3A103G280KCCopy
Manufacturer Standard Lead Time46 weeks
Order Code4698814
Product RangeCGA Series
Also Known AsCGA9Q1C0G3A103GT0Y0N
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.180 (CNY35.2334) |
| 10+ | CNY29.630 (CNY33.4819) |
| 50+ | CNY28.080 (CNY31.7304) |
| 100+ | CNY26.530 (CNY29.9789) |
| 200+ | CNY24.980 (CNY28.2274) |
| 500+ | CNY23.430 (CNY26.4759) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.18 (CNY35.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9Q1C0G3A103G280KCCopy
Manufacturer Standard Lead Time46 weeks
Order Code4698814
Product RangeCGA Series
Also Known AsCGA9Q1C0G3A103GT0Y0N
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
