![TDK CGA9P4X7T2W105M250KA SMD Multilayer Ceramic Capacitor, 1 µF, 450 V, 2220 [5750 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.640 | CNY22.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.640 (CNY25.5832) |
| 10+ | CNY15.640 (CNY17.6732) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.020 (CNY13.5826) |
| 200+ | CNY11.700 (CNY13.221) |
| 500+ | CNY11.370 (CNY12.8481) |
Product Information
Product Overview
CGA9P4X7T2W105M250KA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 1µF
- ±20% capacitance tolerance
- 2220 [5750 Metric] case size
- X7T dielectric characteristic
- Rated voltage (DC) is 450V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
1µF
2220 [5750 Metric]
X7T
5.7mm
Wraparound
125°C
No SVHC (04-Feb-2026)
450V
± 20%
CGA Series
5mm
-55°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
