Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9P1X7T2J474M250KE SMD Multilayer Ceramic Capacitor, 0.47 µF, 630 V, 2220 [5650 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9P1X7T2J474M250KECopy
Order Code5025853
Product RangeCGA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.850 (CNY40.5105) |
| 10+ | CNY26.680 (CNY30.1484) |
| 100+ | CNY23.300 (CNY26.329) |
| 500+ | CNY22.460 (CNY25.3798) |
| 1000+ | CNY20.730 (CNY23.4249) |
| 2000+ | CNY17.790 (CNY20.1027) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.85 (CNY40.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9P1X7T2J474M250KECopy
Order Code5025853
Product RangeCGA Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
630V
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
