Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9N4X7R2J224K230KA SMD Multilayer Ceramic Capacitor, 0.22 µF, 630 V, 2220 [5750 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9N4X7R2J224K230KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651422
Re-Reel4172181RL
Cut Tape4172181
Product RangeCGA Series
Also Known AsCGA9N4X7R2J224KT0Y0U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.690 | CNY9.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.690 (CNY10.9497) |
| 10+ | CNY4.970 (CNY5.6161) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.550 (CNY5.1415) |
| 200+ | CNY4.460 (CNY5.0398) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.180 (CNY3.5934) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9N4X7R2J224K230KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651422
Re-Reel4172181RL
Cut Tape4172181
Product RangeCGA Series
Also Known AsCGA9N4X7R2J224KT0Y0U
Technical Datasheet
Capacitance0.22µF
Voltage(DC)630V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
