Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9N1X7R1V476M230KC SMD Multilayer Ceramic Capacitor, 47 µF, 35 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9N1X7R1V476M230KCCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4066761RL
Cut Tape4066761
Product RangeCGA Series
Also Known AsCGA9N1X7R1V476MT0Y0N
Your Part Number
2,746 In Stock
6,000 more incoming. You can reserve stock now
2,746 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.920 | CNY45.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.920 (CNY51.8896) |
| 10+ | CNY32.210 (CNY36.3973) |
| 50+ | CNY28.560 (CNY32.2728) |
| 100+ | CNY25.210 (CNY28.4873) |
| 200+ | CNY24.750 (CNY27.9675) |
| 500+ | CNY24.280 (CNY27.4364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9N1X7R1V476M230KCCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4066761RL
Cut Tape4066761
Product RangeCGA Series
Also Known AsCGA9N1X7R1V476MT0Y0N
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001016
