Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9M3X7S2A685M200KB SMD Multilayer Ceramic Capacitor, 6.8 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9M3X7S2A685M200KBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149900RL
Cut Tape4149900
Product RangeCGA Series
Also Known AsCGA9M3X7S2A685MT0Y0N
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.430 | CNY19.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY11.820 (CNY13.3566) |
| 100+ | CNY10.370 (CNY11.7181) |
| 200+ | CNY9.270 (CNY10.4751) |
| 500+ | CNY8.160 (CNY9.2208) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9M3X7S2A685M200KBCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149900RL
Cut Tape4149900
Product RangeCGA Series
Also Known AsCGA9M3X7S2A685MT0Y0N
Technical Datasheet
Capacitance6.8µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314
