Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9M2X7R1E106M200KA SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9M2X7R1E106M200KACopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel4149899RL
Cut Tape4149899
Product RangeCGA Series
Also Known AsCGA9M2X7R1E106MT0Y0U
Your Part Number
380 In Stock
Need more?
380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.950 | CNY13.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.930 (CNY7.8309) |
| 200+ | CNY6.370 (CNY7.1981) |
| 500+ | CNY5.800 (CNY6.554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9M2X7R1E106M200KACopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel4149899RL
Cut Tape4149899
Product RangeCGA Series
Also Known AsCGA9M2X7R1E106MT0Y0U
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000305
