Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8R4NP02E104J320KN SMD Multilayer Ceramic Capacitor, 0.1 µF, 250 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8R4NP02E104J320KNCopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel2907140RL
Cut Tape2907140
Product RangeCGA Series
Also Known AsCGA8R4NP02E104JT0Y0N
Your Part Number
1,264 In Stock
2,000 more incoming. You can reserve stock now
1,264 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY9.600 (CNY10.848) |
| 200+ | CNY8.530 (CNY9.6389) |
| 500+ | CNY7.460 (CNY8.4298) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8R4NP02E104J320KNCopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel2907140RL
Cut Tape2907140
Product RangeCGA Series
Also Known AsCGA8R4NP02E104JT0Y0N
Technical Datasheet
Capacitance0.1µF
Voltage(DC)250V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA8R4NP02E104J320KN
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
