Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8R4C0G2J473J320KA SMD Multilayer Ceramic Capacitor, 0.047 µF, 630 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8R4C0G2J473J320KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651420
Re-Reel4172179RL
Cut Tape4172179
Product RangeCGA Series
Also Known AsCGA8R4C0G2J473JT0Y0N
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.430 | CNY18.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY9.600 (CNY10.848) |
| 200+ | CNY9.410 (CNY10.6333) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY7.930 (CNY8.9609) |
| 2500+ | CNY7.630 (CNY8.6219) |
| 5000+ | CNY7.330 (CNY8.2829) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8R4C0G2J473J320KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651420
Re-Reel4172179RL
Cut Tape4172179
Product RangeCGA Series
Also Known AsCGA8R4C0G2J473JT0Y0N
Technical Datasheet
Capacitance0.047µF
Voltage(DC)630V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000253
