![TDK CGA8P3X7R1H685K250KB SMD Multilayer Ceramic Capacitor, 6.8 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2211161-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY10.120 | CNY1,012.00 |
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY10.120 (CNY11.4356) |
| 200+ | CNY9.340 (CNY10.5542) |
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY9.150 (CNY10.3395) |
| 2500+ | CNY6.820 (CNY7.7066) |
| 5000+ | CNY5.960 (CNY6.7348) |
Product Information
Product Overview
CGA8P3X7R1H685K250KB is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 6.8µF
- ±10% capacitance tolerance
- 1812 [4532 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Notes
Not Recommended for New Design
Technical Specifications
6.8µF
-
± 10%
CGA Series
3.2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
50V
1812 [4532 Metric]
X7R
4.58mm
Wraparound
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CGA8P3X7R1H685K250KB
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
