Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8L4X7T2W334M160KA SMD Multilayer Ceramic Capacitor, 0.33 µF, 450 V, 1812 [4532 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8L4X7T2W334M160KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258644RL
Cut Tape4258644
Product RangeCGA Series
Also Known AsCGA8L4X7T2W334MT0Y0N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 66 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.990 | CNY9.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.710 (CNY5.3223) |
| 250+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY4.000 (CNY4.520) |
| 1000+ | CNY3.660 (CNY4.1358) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8L4X7T2W334M160KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258644RL
Cut Tape4258644
Product RangeCGA Series
Also Known AsCGA8L4X7T2W334MT0Y0N
Technical Datasheet
Capacitance0.33µF
Voltage(DC)450V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7T
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
