Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8K1X7R3D222K130KA SMD Multilayer Ceramic Capacitor, 2200 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8K1X7R3D222K130KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651409
Re-Reel4172174RL
Cut Tape4172174
Product RangeCGA Series
Also Known AsCGA8K1X7R3D222KT0Y0N
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.410 (CNY2.7233) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.340 (CNY2.6442) |
| 5000+ | CNY1.890 (CNY2.1357) |
| 10000+ | CNY1.850 (CNY2.0905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8K1X7R3D222K130KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651409
Re-Reel4172174RL
Cut Tape4172174
Product RangeCGA Series
Also Known AsCGA8K1X7R3D222KT0Y0N
Technical Datasheet
Capacitance2200pF
Voltage(DC)2kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA8K1X7R3D222K130KA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
