Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA7K1X7R3D102M130KA SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1808 [4520 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA7K1X7R3D102M130KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651407
Re-Reel4172173RL
Cut Tape4172173
Product RangeCGA Series
Also Known AsCGA7K1X7R3D102MT0Y0N
Your Part Number
4,268 In Stock
Need more?
4,268 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.380 (CNY2.6894) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.050 (CNY2.3165) |
| 5000+ | CNY1.780 (CNY2.0114) |
| 10000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA7K1X7R3D102M130KACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651407
Re-Reel4172173RL
Cut Tape4172173
Product RangeCGA Series
Also Known AsCGA7K1X7R3D102MT0Y0N
Technical Datasheet
Capacitance1000pF
Voltage(DC)2kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
