Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA7K1X7R3D102K130KA SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA7K1X7R3D102K130KACopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416435RL
Cut Tape3416435
Product RangeCGA Series
Also Known AsCGA7K1X7R3D102KT0Y0N
Your Part Number
4 In Stock
4,000 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.110 | CNY6.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.670 (CNY3.0171) |
| 250+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.220 (CNY2.5086) |
| 1000+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA7K1X7R3D102K130KACopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3416435RL
Cut Tape3416435
Product RangeCGA Series
Also Known AsCGA7K1X7R3D102KT0Y0N
Technical Datasheet
Capacitance1000pF
Voltage(DC)2kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2kV
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CGA7K1X7R3D102K130KA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
