Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA7G1C0G3F220K110KA SMD Multilayer Ceramic Capacitor, 22 pF, 3 kV, 1808 [4520 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA7G1C0G3F220K110KACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4149896RL
Cut Tape4149896
Product RangeCGA Series
Also Known AsCGA7G1C0G3F220KT0Y0N
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.480 | CNY6.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 50+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.410 (CNY2.7233) |
| 1000+ | CNY2.180 (CNY2.4634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA7G1C0G3F220K110KACopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel4149896RL
Cut Tape4149896
Product RangeCGA Series
Also Known AsCGA7G1C0G3F220KT0Y0N
Technical Datasheet
Capacitance22pF
Voltage(DC)3kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length4.5mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
