Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P3X8R1C106K250AB SMD Multilayer Ceramic Capacitor, 10 µF, 16 V, 1210 [3225 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P3X8R1C106K250ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2907129RL
Cut Tape2907129
Product RangeCGA Series
Also Known AsCGA6P3X8R1C106KT0Y0N
Your Part Number
11,150 In Stock
Need more?
11,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.780 | CNY14.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.420 (CNY8.3846) |
| 250+ | CNY6.920 (CNY7.8196) |
| 500+ | CNY6.410 (CNY7.2433) |
| 1000+ | CNY5.910 (CNY6.6783) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P3X8R1C106K250ABCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2907129RL
Cut Tape2907129
Product RangeCGA Series
Also Known AsCGA6P3X8R1C106KT0Y0N
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA6P3X8R1C106K250AB is a high temperature application CGA series, automotive grade multilayer ceramic chip capacitor. Typical applications include engine rooms, peripheral circuits of IGBT, SiC, GaN used at high temperature environments, decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment.
- AEC-Q200 compliant
- Rated voltage EDC: 16V
- Operating temperature range: -55 to +150°C
- 10µF capacitance
- 3225 case
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
