Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P3X7R1H475K250AE SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P3X7R1H475K250AECopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel4149895RL
Cut Tape4149895
Product RangeCGA Series
Also Known AsCGA6P3X7R1H475KT0Y0S
Your Part Number
455 In Stock
2,000 more incoming. You can reserve stock now
455 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P3X7R1H475K250AECopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel4149895RL
Cut Tape4149895
Product RangeCGA Series
Also Known AsCGA6P3X7R1H475KT0Y0S
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for CGA6P3X7R1H475K250AE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
