Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P3X7R1E685K250AB SMD Multilayer Ceramic Capacitor, 6.8 µF, 25 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P3X7R1E685K250ABCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4258639RL
Cut Tape4258639
Product RangeCGA Series
Also Known AsCGA6P3X7R1E685KT0Y0N
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P3X7R1E685K250ABCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4258639RL
Cut Tape4258639
Product RangeCGA Series
Also Known AsCGA6P3X7R1E685KT0Y0N
Technical Datasheet
Capacitance6.8µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
