Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P1X8R1E106K250AC SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1210 [3225 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P1X8R1E106K250ACCopy
Order Code
Re-Reel3416431RL
Cut Tape3416431
Product RangeCGA Series
Also Known AsCGA6P1X8R1E106KT0Y0N
Your Part Number
7,788 In Stock
4,000 more incoming. You can reserve stock now
7,788 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.460 (CNY8.4298) |
| 500+ | CNY6.910 (CNY7.8083) |
| 1000+ | CNY6.400 (CNY7.232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P1X8R1E106K250ACCopy
Order Code
Re-Reel3416431RL
Cut Tape3416431
Product RangeCGA Series
Also Known AsCGA6P1X8R1E106KT0Y0N
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
