Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P1X7T0G107M250AC SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 1210 [3225 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P1X7T0G107M250ACCopy
Order Code
Re-Reel4149894RL
Cut Tape4149894
Product RangeCGA Series
Also Known AsCGA6P1X7T0G107MT0Y0N
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.690 | CNY16.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 50+ | CNY9.230 (CNY10.4299) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY7.420 (CNY8.3846) |
| 1000+ | CNY6.860 (CNY7.7518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P1X7T0G107M250ACCopy
Order Code
Re-Reel4149894RL
Cut Tape4149894
Product RangeCGA Series
Also Known AsCGA6P1X7T0G107MT0Y0N
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307
