![TDK CGA6P1X7R2A106K250AC SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.020 (CNY16.9726) |
| 50+ | CNY7.970 (CNY9.0061) |
| 100+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.270 (CNY7.0851) |
Product Information
Product Overview
CGA6P1X7R2A106K250AC is a CGA series new 100V product for automotive applications with 10μF capacitance in 3225 case size (achieving large capacitance). The CGA series 100V products achieve twice the capacity of conventional products of the same size thanks to optimized material selection and product design. This new product makes it possible to halve the number of MLCCs used and the mounting area, contributing to the reduction of component count and miniaturization of sets. While power consumption has increased and high-current systems have become more widespread in recent years with the increasing sophistication of ECUs, there is also demand for lighter vehicles (with lighter wiring harnesses), and the use of 48V battery systems is becoming increasingly widespread. With this, there has been an increasing demand for high-capacity 100V products, such as smoothing and decoupling capacitors used in power lines.
- High reliability qualified based on AEC-Q200
- Contributing to the reduction of component count and the miniaturization of sets
- X7R dielectric characteristic
- 3225 case size (3.2 x 2.5 x 2.5mm – L x W x H)
- ±10% capacitance tolerance
- Operating temperature range from -55°C to 125°C
Technical Specifications
10µF
-
± 10%
CGA Series
2.5mm
-55°C
AEC-Q200
100V
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
