Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6P1X7R1N106M250AC SMD Multilayer Ceramic Capacitor, 10 µF, 75 V, 1210 [3225 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6P1X7R1N106M250ACCopy
Manufacturer Standard Lead Time46 weeks
Order Code4917330
Product RangeCGA Series
Also Known AsCGA6P1X7R1N106MT0Y0E
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.520 (CNY7.3676) |
| 5000+ | CNY4.860 (CNY5.4918) |
| 10000+ | CNY4.240 (CNY4.7912) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY6,520.00 (CNY7,367.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6P1X7R1N106M250ACCopy
Manufacturer Standard Lead Time46 weeks
Order Code4917330
Product RangeCGA Series
Also Known AsCGA6P1X7R1N106MT0Y0E
Technical Datasheet
Capacitance10µF
Voltage(DC)75V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
75V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
