Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6N4NP02W223J230AA SMD Multilayer Ceramic Capacitor, 0.022 µF, 450 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6N4NP02W223J230AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2907124RL
Cut Tape2907124
Product RangeCGA Series
Also Known AsCGA6N4NP02W223JT0Y0N
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 50+ | CNY4.750 (CNY5.3675) |
| 100+ | CNY4.490 (CNY5.0737) |
| 250+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6N4NP02W223J230AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel2907124RL
Cut Tape2907124
Product RangeCGA Series
Also Known AsCGA6N4NP02W223JT0Y0N
Technical Datasheet
Capacitance0.022µF
Voltage(DC)450V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
450V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA6N4NP02W223J230AA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
