![TDK CGA6N4C0G2W223J230AA SMD Multilayer Ceramic Capacitor, 0.022 µF, 450 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.700 | CNY8.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 50+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.500 (CNY3.955) |
Product Information
Product Overview
CGA6N4C0G2W223J230AA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.022µF
- ±5% capacitance tolerance
- 1210 [3225 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 450V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
0.022µF
1210 [3225 Metric]
C0G / NP0
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
450V
± 5%
CGA Series
2.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CGA6N4C0G2W223J230AA
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
