Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6N3X7R2A225M230AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6N3X7R2A225M230ABCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4149891RL
Cut Tape4149891
Product RangeCGA Series
Also Known AsCGA6N3X7R2A225MT0Y0U
Your Part Number
1,119 In Stock
Need more?
1,119 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.700 (CNY4.181) |
| 250+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6N3X7R2A225M230ABCopy
Manufacturer Standard Lead Time85 weeks
Order Code
Re-Reel4149891RL
Cut Tape4149891
Product RangeCGA Series
Also Known AsCGA6N3X7R2A225MT0Y0U
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA6N3X7R2A225M230AB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116
