Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6N1C0G3A822G230AE SMD Multilayer Ceramic Capacitor, 8200 pF, 1 kV, 1210 [3225 Metric], ± 2%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489940-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6N1C0G3A822G230AECopy
Manufacturer Standard Lead Time46 weeks
Order Code4698804
Product RangeCGA Series
Also Known AsCGA6N1C0G3A822GT0Y3S
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 50+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY9.650 (CNY10.9045) |
| 500+ | CNY9.000 (CNY10.170) |
| 1000+ | CNY8.520 (CNY9.6276) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.58 (CNY22.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6N1C0G3A822G230AECopy
Manufacturer Standard Lead Time46 weeks
Order Code4698804
Product RangeCGA Series
Also Known AsCGA6N1C0G3A822GT0Y3S
Technical Datasheet
Capacitance8200pF
Voltage(DC)1kV
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8200pF
Voltage(AC)
-
Capacitance Tolerance
± 2%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1kV
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
