Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M3X8R2A474K200AB SMD Multilayer Ceramic Capacitor, 0.47 µF, 100 V, 1210 [3225 Metric], ± 10%, X8R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M3X8R2A474K200ABCopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel2907118RL
Cut Tape2907118
Product RangeCGA Series
Also Known AsCGA6M3X8R2A474KT0Y0N
Your Part Number
430 In Stock
Need more?
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.320 (CNY6.0116) |
| 250+ | CNY4.940 (CNY5.5822) |
| 500+ | CNY4.560 (CNY5.1528) |
| 1000+ | CNY4.240 (CNY4.7912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X8R2A474K200ABCopy
Manufacturer Standard Lead Time86 weeks
Order Code
Re-Reel2907118RL
Cut Tape2907118
Product RangeCGA Series
Also Known AsCGA6M3X8R2A474KT0Y0N
Technical Datasheet
Capacitance0.47µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
