Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M3X7T2E334M200AA SMD Multilayer Ceramic Capacitor, 0.33 µF, 250 V, 1210 [3225 Metric], ± 20%, X7T](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M3X7T2E334M200AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651401
Cut Tape4172171
Cut Tape4172171RL
Product RangeCGA Series
Also Known AsCGA6M3X7T2E334MT0Y0N
Your Part Number
6,562 In Stock
Need more?
6,562 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.040 (CNY2.3052) |
| 250+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.690 (CNY1.9097) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M3X7T2E334M200AACopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel3651401
Cut Tape4172171
Cut Tape4172171RL
Product RangeCGA Series
Also Known AsCGA6M3X7T2E334MT0Y0N
Technical Datasheet
Capacitance0.33µF
Voltage(DC)250V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
