Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M2X7R1E475K200AD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 4.7 µF, 25 V, 1210 [3225 Metric], ± 10%](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M2X7R1E475K200ADCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258665RL
Cut Tape4258665
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA6M2X7R1E475KT0Y0B
Your Part Number
820 In Stock
Need more?
820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.580 (CNY2.9154) |
| 100+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M2X7R1E475K200ADCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258665RL
Cut Tape4258665
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA6M2X7R1E475KT0Y0B
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Conductive Epoxy Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGA6M2X7R1E475K200AD
2 Products Found
Product Overview
CGA6M2X7R1E475K200AD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 3.2mm x 2.5mm [EIA 1210] size, 2.2mm thickness
- 4.7μF capacitance, ±10% tolerance
- 25VDC rated voltage, ±15% temperature coefficient
- X7R dielectric
- Operating temperature range from -55 to 125°C
- AEC-Q200 conductive epoxy application
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Conductive Epoxy Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
