Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M1X8L1H475K200AC SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M1X8L1H475K200ACCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416424RL
Cut Tape3416424
Product RangeCGA Series
Also Known AsCGA6M1X8L1H475KT0Y0N
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.050 | CNY11.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY5.780 (CNY6.5314) |
| 100+ | CNY5.310 (CNY6.0003) |
| 250+ | CNY4.920 (CNY5.5596) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M1X8L1H475K200ACCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3416424RL
Cut Tape3416424
Product RangeCGA Series
Also Known AsCGA6M1X8L1H475KT0Y0N
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA6M1X8L1H475K200AC is a CGA series high temperature application, automotive grade multilayer ceramic chip capacitor. It is a product that supports high temperature environments with a maximum operating temperature of 150°C. Typical applications are engine rooms, peripheral circuits of IGBT, SiC, GaN used at high temperature environments, decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment.
- AEC-Q200 compliant
- 4.7uF capacitance, ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case / package
- Operating temperature range from -55 to 150°C
- 3.2mm product length
- 2.5mm product width
- 50VDC voltage rating
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
