Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M1X8L1C156M200AC SMD Multilayer Ceramic Capacitor, 15 µF, 16 V, 1210 [3225 Metric], ± 20%, X8L](https://www.element14.cn/productimages/standard/en_GB/3416472-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M1X8L1C156M200ACCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258664RL
Cut Tape4258664
Product RangeCGA Series
Also Known AsCGA6M1X8L1C156MT000N
Your Part Number
208 In Stock
Need more?
208 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.130 | CNY18.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.130 (CNY20.4869) |
| 50+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.810 (CNY9.9553) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.570 (CNY8.5541) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M1X8L1C156M200ACCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4258664RL
Cut Tape4258664
Product RangeCGA Series
Also Known AsCGA6M1X8L1C156MT000N
Technical Datasheet
Capacitance15µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X8L
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
