Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6M1C0G3A562J200AE SMD Multilayer Ceramic Capacitor, 5600 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6M1C0G3A562J200AECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149886RL
Cut Tape4149886
Product RangeCGA Series
Also Known AsCGA6M1C0G3A562JT0Y3S
Your Part Number
830 In Stock
Need more?
830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.500 (CNY8.475) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.160 (CNY6.9608) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6M1C0G3A562J200AECopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4149886RL
Cut Tape4149886
Product RangeCGA Series
Also Known AsCGA6M1C0G3A562JT0Y3S
Technical Datasheet
Capacitance5600pF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
5600pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
