Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X8L1E225K125AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0805 [2012 Metric], ± 10%, X8L](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X8L1E225K125ABCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416402RL
Cut Tape3416402
Product RangeCGA Series
Also Known AsCGA4J3X8L1E225KT000N
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY1.940 (CNY2.1922) |
| 250+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.300 (CNY1.469) |
| 2000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X8L1E225K125ABCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3416402RL
Cut Tape3416402
Product RangeCGA Series
Also Known AsCGA4J3X8L1E225KT000N
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X8L
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
