Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3X7R1V474K125AB SMD Multilayer Ceramic Capacitor, 0.47 µF, 35 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1V474K125ABCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651361
Re-Reel4172151RL
Cut Tape4172151
Product RangeCGA Series
Also Known AsCGA4J3X7R1V474KT0Y0N
Your Part Number
5,690 In Stock
Need more?
5,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY0.900 (CNY1.017) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.618 (CNY0.6983) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.595 (CNY0.6724) |
| 10000+ | CNY0.527 (CNY0.5955) |
| 20000+ | CNY0.517 (CNY0.5842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1V474K125ABCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Full Reel3651361
Re-Reel4172151RL
Cut Tape4172151
Product RangeCGA Series
Also Known AsCGA4J3X7R1V474KT0Y0N
Technical Datasheet
Capacitance0.47µF
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
