![TDK CGA4J3X7R1E225M125AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0805 [2012 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489775-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY2.020 (CNY2.2826) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.230 (CNY1.3899) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.140 (CNY1.2882) |
| 10000+ | CNY0.999 (CNY1.1289) |
| 20000+ | CNY0.980 (CNY1.1074) |
Product Information
Product Overview
CGA4J3X7R1E225M125AB is a general type CGA series automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuit and applications requiring high reliability.
- Capacitance value of 2.2uF
- Capacitance tolerance of ±20%
- 0805 (2012 metric) case size
- 25VDC voltage rating
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
2.2µF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
No SVHC (04-Feb-2026)
25V
± 20%
CGA Series
1.25mm
-55°C
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
